Similar
Similar
Similar
Similar
Similar

0015913266 | |
|---|---|
DigiKey Part Number | 0015913266-ND |
Manufacturer | |
Manufacturer Product Number | 0015913266 |
Description | CONN HEADER SMD 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015913266 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101-26LF | Amphenol CS (FCI) | 1.689 | 609-5756-ND | 2,10000 € | Similar |
| 95278-101A26LF | Amphenol CS (FCI) | 1.934 | 609-6423-1-ND | 2,28000 € | Similar |
| 95278-401A26LF | Amphenol CS (FCI) | 0 | 609-95278-401A26LFCT-ND | 1,52000 € | Similar |
| 98401-101-26LF | Amphenol CS (FCI) | 34 | 98401-101-26LF-ND | 1,84000 € | Similar |
| GBC13DABN-M30 | Sullins Connector Solutions | 821 | S2351E-13-ND | 2,03000 € | Similar |





