0015913120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2.463
Unit Price: 3,48000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 971
Unit Price: 4,81000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,20000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.979
Unit Price: 4,70000 €
Datasheet
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015913120

DigiKey Part Number
0015913120-ND
Manufacturer
Manufacturer Product Number
0015913120
Description
CONN HEADER SMD 12POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015913120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Tube
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-101-12LFAmphenol CS (FCI)2.463609-5754-ND3,48000 €Similar
95278-101A12LFAmphenol CS (FCI)971609-3484-1-ND4,81000 €Similar
95278-801A12LFAmphenol CS (FCI)0609-5164-1-ND4,20000 €Similar
GBC06DABN-M30Sullins Connector Solutions2.979S2351E-06-ND4,70000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
56.7000,71337 €40.448,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71337 €
Unit Price with VAT:0,84891 €