
0015913040 | |
|---|---|
DigiKey Part Number | WM19441-ND |
Manufacturer | |
Manufacturer Product Number | 0015913040 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015913040 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146130-1 | TE Connectivity | 400 | 5-146130-1-ND | 0,86000 € | Similar |
| 95278-101-04LF | Amphenol CS (FCI) | 1.447 | 609-6421-ND | 0,40000 € | Similar |
| 95278-101A04LF | Amphenol CS (FCI) | 9.149 | 609-4463-1-ND | 0,95000 € | Similar |
| 95278-401A04LF | Amphenol CS (FCI) | 4.760 | 609-95278-401A04LFCT-ND | 0,67000 € | Similar |
| 95278-801A04LF | Amphenol CS (FCI) | 14.690 | 609-5160-1-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,36870 € | 36,87 € |
| 500 | 0,32908 € | 164,54 € |
| 1.000 | 0,31338 € | 313,38 € |
| 5.000 | 0,27973 € | 1.398,65 € |
| 10.000 | 0,26639 € | 2.663,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

