Similar
Similar
Similar

0015912500 | |
|---|---|
DigiKey Part Number | 0015912500-ND |
Manufacturer | |
Manufacturer Product Number | 0015912500 |
Description | CONN HEADER SMD 50POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015912500 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tube | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95278-101-50LF | Amphenol CS (FCI) | 744 | 609-5757-ND | 3,37000 € | Similar |
| 95278-101B50LF | Amphenol CS (FCI) | 735 | 609-95278-101B50LF-ND | 3,45000 € | Similar |
| GEC25DABN-M30 | Sullins Connector Solutions | 0 | S2331E-25-ND | 3,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.600 | 9,16412 € | 197.944,99 € |
| Unit Price without VAT: | 9,16412 € |
|---|---|
| Unit Price with VAT: | 10,90530 € |



