
0015911040 | |
|---|---|
DigiKey Part Number | 900-0015911040-ND |
Manufacturer | |
Manufacturer Product Number | 0015911040 |
Description | CGRID SMT HDR W/L.PEG 30 SAU 4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015911040 Models |
Category | Contact Length - Mating 0.320" (8.13mm) |
Mfr | Insulation Height 0.091" (2.30mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,99901 € | 9.990,10 € |
| Unit Price without VAT: | 0,99901 € |
|---|---|
| Unit Price with VAT: | 1,18882 € |

