0015876061 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,71000 €
Datasheet
Image for 0015876061 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015876061

DigiKey Part Number
900-0015876061-ND
Manufacturer
Manufacturer Product Number
0015876061
Description
CONN SCSI RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Flange Feature
Housing/Shell (2-56)
Packaging
Tube
Type
SCSI
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5787082-7TE Connectivity AMP Connectors0A31814-ND8,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes