Image for 0015870307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015870307

DigiKey Part Number
900-0015870307-ND
Manufacturer
Manufacturer Product Number
0015870307
Description
CONN SCSI RCPT 68POS VERT SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tube
Type
SCSI
Part Status
Obsolete
Features
Board Guide
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.