Similar

Category | Termination IDC |
Manufacturer Molex | Length 0.890" (22.61mm) |
Series | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Not Specified | Housing Material Polycarbonate (PC) |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1761184-1 | TE Connectivity AMP Connectors | 0 | A113673-ND | 13,98730 € | Similar |


