
0015800141 | |
|---|---|
DigiKey Part Number | 0015800141-ND |
Manufacturer | |
Manufacturer Product Number | 0015800141 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015800141 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.315" (8.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Overall Contact Length 0.570" (14.48mm) |
Part Status Active | Insulation Height 0.475" (12.07mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 2,14966 € | 38.693,88 € |
| Unit Price without VAT: | 2,14966 € |
|---|---|
| Unit Price with VAT: | 2,55810 € |

