
0015800103 | |
|---|---|
DigiKey Part Number | WM22738-ND |
Manufacturer | |
Manufacturer Product Number | 0015800103 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015800103 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.315" (8.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Overall Contact Length 0.570" (14.48mm) |
Part Status Active | Insulation Height 0.475" (12.07mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,22400 € | 32,24 € |
| 100 | 2,74000 € | 274,00 € |
| 500 | 2,44588 € | 1.222,94 € |
| 1.000 | 2,32920 € | 2.329,20 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

