


Category | Overall Contact Length 0.655" (16.64mm) |
Mfr | Insulation Height 0.570" (14.48mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Contact Length - Mating 0.365" (9.27mm) | Base Product Number |
Contact Length - Post 0.110" (2.79mm) |



