0015475140 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 17.449
Unit Price: 1,29000 €
Datasheet
Molex - Product Spotlight - SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015475140

DigiKey Part Number
0015475140-ND
Manufacturer
Manufacturer Product Number
0015475140
Description
CONN PLUG 14POS 2.54MM
Customer Reference
Detailed Description
14 Position Connector Plug 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015475140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Molex
Housing Material
Polybutylene Terephthalate (PBT)
Series
Voltage Rating
250V
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Discontinued at DigiKey
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Plug
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
14
Housing Color
Black
Pitch
0.100" (2.54mm)
Mating Cycles
50
Termination
IDC
Base Product Number
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-487378-3TE Connectivity AMP Connectors17.4491-487378-3-ND1,29000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes