


0015474163 | |
|---|---|
DigiKey Part Number | 900-0015474163-ND |
Manufacturer | |
Manufacturer Product Number | 0015474163 |
Description | CONN FFC CIC RCPT 16POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015474163 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Gold |
Part Status Active | Housing Material Polyester, Glass Filled |
Flat Flex Type FFC, CIC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 50 |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 4,09556 € | 3.194,54 € |
| Unit Price without VAT: | 4,09556 € |
|---|---|
| Unit Price with VAT: | 4,87372 € |





