Similar
Similar
Similar
Similar
Similar

0015451318 | |
|---|---|
DigiKey Part Number | 900-0015451318-ND |
Manufacturer | |
Manufacturer Product Number | 0015451318 |
Description | CONN RCPT 36POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-318LF | Amphenol CS (FCI) | 0 | 609-4507-ND | 3,98000 € | Similar |
| ESD-118-G-23 | Samtec Inc. | 0 | ESD-118-G-23-ND | 18,50000 € | Similar |
| ESD-118-T-23 | Samtec Inc. | 0 | ESD-118-T-23-ND | 10,42000 € | Similar |
| ESD-118-TT-23 | Samtec Inc. | 0 | ESD-118-TT-23-ND | 6,65000 € | Similar |
| M20-7831842 | Harwin Inc. | 0 | M20-7831842-ND | 0,00000 € | Similar |







