0015451317 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,71528 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 770
Unit Price: 7,36000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.844
Unit Price: 1,78000 €
Datasheet
Image for 0015451317 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015451317

DigiKey Part Number
900-0015451317-ND
Manufacturer
Manufacturer Product Number
0015451317
Description
CONN RCPT 34POS 0.1 TIN PCB
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Series
Insulation Color
Black
Packaging
Tray
Insulation Height
0.340" (8.64mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-534236-7TE Connectivity AMP Connectors01-534236-7-ND4,71528 €Similar
6-534236-7TE Connectivity AMP Connectors7706-534236-7-ND7,36000 €Similar
PPPC172LFBN-RCSullins Connector Solutions2.844S7120-ND1,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes