Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-534206-0 | TE Connectivity AMP Connectors | 1.304 | A26460-ND | 3,29000 € | Similar |
| 1-534236-0 | TE Connectivity AMP Connectors | 921 | A114869-ND | 4,52000 € | Similar |
| 6-147424-0 | TE Connectivity AMP Connectors | 0 | 6-147424-0-ND | 2,35722 € | Similar |
| 803-87-020-10-005101 | Preci-Dip | 212 | 1212-1246-ND | 3,68000 € | Similar |
| 87606-310LF | Amphenol CS (FCI) | 101 | 609-3555-ND | 2,92000 € | Similar |

























