0015451302 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.370
Unit Price: 0,85000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.958
Unit Price: 1,45000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,51577 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.390
Unit Price: 0,60000 €
Datasheet
Image for 0015451302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015451302

DigiKey Part Number
900-0015451302-ND
Manufacturer
Manufacturer Product Number
0015451302
Description
CONN RCPT 4POS 0.1 TIN PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Series
Insulation Color
Black
Packaging
Tray
Insulation Height
0.340" (8.64mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146762-9TE Connectivity AMP Connectors4.3705-146762-9-ND0,85000 €Similar
534206-2TE Connectivity AMP Connectors6.958A26452-ND1,45000 €Similar
803-87-004-10-005101Preci-Dip0803-87-004-10-005101-ND0,51577 €Similar
87606-302LFAmphenol CS (FCI)3.390609-5737-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes