Image for 0015450926 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015450926

DigiKey Part Number
900-0015450926-ND
Manufacturer
Manufacturer Product Number
0015450926
Description
CONN RCPT 52POS 0.1 TIN-LEAD PCB
Customer Reference
Detailed Description
52 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Series
Insulation Color
Black
Packaging
Tray
Insulation Height
0.250" (6.35mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.