


175194-2 | |
|---|---|
DigiKey Part Number | A29215TR-ND - Tape & Reel (TR) A29215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175194-2 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175194-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,23020 € | 57,55 € |
| 500 | 0,21918 € | 109,59 € |
| 1.000 | 0,20871 € | 208,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19304 € | 772,16 € |
| 8.000 | 0,18382 € | 1.470,56 € |
| 12.000 | 0,17864 € | 2.143,68 € |
| 20.000 | 0,17232 € | 3.446,40 € |
| 28.000 | 0,16828 € | 4.711,84 € |
| 40.000 | 0,16410 € | 6.564,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






















