Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-534206-2 | TE Connectivity AMP Connectors | 136 | A26472-ND | 11,52000 € | Similar |
| 416-87-264-41-007101 | Preci-Dip | 0 | 416-87-264-41-007101-ND | 6,93184 € | Similar |
| 87606-332LF | Amphenol CS (FCI) | 21 | 609-87606-332LF-ND | 6,82000 € | Similar |






