Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-534206-3 | TE Connectivity AMP Connectors | 297 | A26462-ND | 4,87000 € | Similar |
| 1-534236-3 | TE Connectivity AMP Connectors | 0 | 1-534236-3-ND | 4,08777 € | Similar |
| 1-534998-3 | TE Connectivity AMP Connectors | 1.372 | A26492-ND | 4,40000 € | Similar |
| M20-7831342 | Harwin Inc. | 4.816 | 952-1853-ND | 3,06000 € | Similar |
| M20-7831346 | Harwin Inc. | 5.159 | 952-2548-ND | 2,35000 € | Similar |
















