Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534236-6 | TE Connectivity AMP Connectors | 0 | 5-534236-6-ND | 1,69919 € | Similar |
| 534206-6 | TE Connectivity AMP Connectors | 1.418 | A26456-ND | 2,57000 € | Similar |
| 534236-6 | TE Connectivity AMP Connectors | 0 | 534236-6-ND | 2,09736 € | Similar |
| 534998-6 | TE Connectivity AMP Connectors | 3.031 | A26487-ND | 2,48000 € | Similar |
| 87606-306LF | Amphenol CS (FCI) | 2.069 | 609-6003-ND | 1,65000 € | Similar |

















