Image for 0015443634 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015443634

DigiKey Part Number
900-0015443634-ND
Manufacturer
Manufacturer Product Number
0015443634
Description
CONN RCPT 68POS 0.1 GOLD PCB
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tray
Insulation Height
0.250" (6.35mm)
Part Status
Obsolete
Contact Length - Post
0.120" (3.05mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.