Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0015426014 | |
|---|---|
DigiKey Part Number | 900-0015426014-ND |
Manufacturer | |
Manufacturer Product Number | 0015426014 |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Tube | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.475" (12.07mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901301114 | Molex | 16.118 | WM8237-ND | 1,50000 € | Similar |
| 102618-5 | TE Connectivity AMP Connectors | 2.221 | A26721-ND | 4,26000 € | Similar |
| ZSS-107-01-F-D-500 | Samtec Inc. | 0 | 612-ZSS-107-01-F-D-500-ND | 2,30000 € | Similar |
| ZSS-107-01-G-D-450 | Samtec Inc. | 0 | 612-ZSS-107-01-G-D-450-ND | 3,25000 € | Similar |
| ZSS-107-01-G-D-455 | Samtec Inc. | 0 | 612-ZSS-107-01-G-D-455-ND | 3,25000 € | Similar |










