


0015426012 | |
|---|---|
DigiKey Part Number | 900-0015426012-ND |
Manufacturer | |
Manufacturer Product Number | 0015426012 |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Tube | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.475" (12.07mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103168-4 | TE Connectivity AMP Connectors | 0 | A26717-ND | 3,12843 € | Similar |
| 5-102618-4 | TE Connectivity AMP Connectors | 2.278 | A33044-ND | 3,03000 € | Similar |
| 5-87589-2 | TE Connectivity AMP Connectors | 2.357 | A33045-ND | 2,51000 € | Similar |




