
0015389042 | |
|---|---|
DigiKey Part Number | 0015389042-ND |
Manufacturer | |
Manufacturer Product Number | 0015389042 |
Description | CONN CIC FFC PLUG 4POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position CIC, FFC Connector Plug 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015389042 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Flat Flex Type CIC, FFC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Plug | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 25 |
FFC, FCB Thickness 0.005 ~ 0.11mm, 0.36mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.180 | 0,68623 € | 2.182,21 € |
| Unit Price without VAT: | 0,68623 € |
|---|---|
| Unit Price with VAT: | 0,81661 € |


