
0015311123 | |
|---|---|
DigiKey Part Number | 0015311123-ND |
Manufacturer | |
Manufacturer Product Number | 0015311123 |
Description | CONN PLUG HSG 12POS 4.80MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 3 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |



