
0015311093 | |
|---|---|
DigiKey Part Number | 0015311093-ND |
Manufacturer | |
Manufacturer Product Number | 0015311093 |
Description | CONN PLUG HSG 9POS 4.80MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311093 Models |
Category | Pitch 0.189" (4.80mm) |
Mfr | Number of Rows 3 |
Series | Row Spacing 0.189" (4.80mm) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Fastening Type Locking Ramp |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |



