Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.315" (8.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Insulation Height 0.475" (12.07mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-103168-4 | TE Connectivity AMP Connectors | 41 | 6-103168-4-ND | 12,82000 € | Similar |
| ZSS-116-01-F-D-466 | Samtec Inc. | 0 | 612-ZSS-116-01-F-D-466-ND | 3,72000 € | Similar |
| ZSS-116-01-L-D-460 | Samtec Inc. | 0 | 612-ZSS-116-01-L-D-460-ND | 3,35000 € | Similar |
| ZSS-116-01-S-D-466 | Samtec Inc. | 0 | 612-ZSS-116-01-S-D-466-ND | 5,48000 € | Similar |
| ZSS-116-01-S-D-515 | Samtec Inc. | 0 | 612-ZSS-116-01-S-D-515-ND | 5,48000 € | Similar |






