24 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Molex - Product of the Quarter - Mini-Fit

0015247247

DigiKey Part Number
0015247247-ND
Manufacturer
Manufacturer Product Number
0015247247
Description
CONN RCPT 24POS 0.165 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0015247247 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Natural
Packaging
Bulk
Insulation Height
0.446" (11.33mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Blind Mating, Board Lock
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
General Purpose, Industrial, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
0.165" (4.20mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.16010,98559 €23.728,87 €
Unit Price without VAT:10,98559 €
Unit Price with VAT:13,07285 €