
0015244744 | |
|---|---|
DigiKey Part Number | 0015244744-ND |
Manufacturer | |
Manufacturer Product Number | 0015244744 |
Description | CONN HEADER VERT 4POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015244744 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.200" (5.08mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.404" (10.26mm) |
Part Status Obsolete | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350211-1 | TE Connectivity AMP Connectors | 4.634 | A1212-ND | 1,22000 € | Similar |


