
0015244049 | |
|---|---|
DigiKey Part Number | 900-0015244049-ND |
Manufacturer | |
Manufacturer Product Number | 0015244049 |
Description | CONN HEADER VERT 4POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Tray | Insulation Height 0.400" (10.16mm) |
Part Status Obsolete | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |

