Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015244041

DigiKey Part Number
900-0015244041-ND
Manufacturer
Manufacturer Product Number
0015244041
Description
CONN HEADER R/A 4POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Post
0.140" (3.56mm)
Series
Insulation Height
0.326" (8.27mm)
Packaging
Tray
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Tin-Lead
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Features
Board Guide, Board Lock
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.