


0015243048 | |
|---|---|
DigiKey Part Number | 0015243048-ND |
Manufacturer | |
Manufacturer Product Number | 0015243048 |
Description | CONN RCPT 4POS 0.165 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0015243048 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Blind Mating, Board Lock |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications General Purpose, Industrial, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.165" (4.20mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.240 | 1,80164 € | 11.242,23 € |
| Unit Price without VAT: | 1,80164 € |
|---|---|
| Unit Price with VAT: | 2,14395 € |

