
0015242001 | |
|---|---|
DigiKey Part Number | 900-0015242001-ND |
Manufacturer | |
Manufacturer Product Number | 0015242001 |
Description | CONN RCPT 4POS IDC 20AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 20 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 4 | Color White |
Pitch 0.200" (5.08mm) | Base Product Number |

