
0015060081 | |
|---|---|
DigiKey Part Number | 0015060081-ND |
Manufacturer | |
Manufacturer Product Number | 0015060081 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating, Mounting Hardware |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,65679 € | 3.152,59 € |
| Unit Price without VAT: | 0,65679 € |
|---|---|
| Unit Price with VAT: | 0,78158 € |

