
0015045424 | |
|---|---|
DigiKey Part Number | 0015045424-ND |
Manufacturer | |
Manufacturer Product Number | 0015045424 |
Description | CONN CLIP INTERIM SNGL ROW 42POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 42 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,32118 € | 1.856,94 € |
| Unit Price without VAT: | 2,32118 € |
|---|---|
| Unit Price with VAT: | 2,76220 € |


