


0015045221 | |
|---|---|
DigiKey Part Number | WM22733-ND |
Manufacturer | |
Manufacturer Product Number | 0015045221 |
Description | CONN CLIP INTERIM SNGL ROW 22POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 22 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,24320 € | 31,08 € |
| 50 | 1,18360 € | 59,18 € |
| 100 | 1,12720 € | 112,72 € |
| 400 | 1,02208 € | 408,83 € |
| 800 | 0,97328 € | 778,62 € |
| 1.200 | 0,94583 € | 1.135,00 € |
| 2.800 | 0,89098 € | 2.494,74 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

