


0014601201 | |
|---|---|
DigiKey Part Number | 0014601201-ND |
Manufacturer | |
Manufacturer Product Number | 0014601201 |
Description | CONN RCPT 20POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014601201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 28 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 20 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,86600 € | 38,66 € |
| 30 | 3,57767 € | 107,33 € |
| 50 | 3,45120 € | 172,56 € |
| 100 | 3,28620 € | 328,62 € |
| 250 | 3,08052 € | 770,13 € |
| 500 | 2,93354 € | 1.466,77 € |
| 1.000 | 2,79361 € | 2.793,61 € |
| 2.500 | 2,61891 € | 6.547,28 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


