cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600144

DigiKey Part Number
0014600144-ND
Manufacturer
Manufacturer Product Number
0014600144
Description
CONN RCPT 14POS IDC 26AWG TIN
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.