
1-353293-8 | |
|---|---|
DigiKey Part Number | A99740-ND |
Manufacturer | |
Manufacturer Product Number | 1-353293-8 |
Description | CONN RCPT 18POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-353293-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,51590 € | 51,59 € |
| 250 | 0,48360 € | 120,90 € |
| 500 | 0,46048 € | 230,24 € |
| 1.000 | 0,43849 € | 438,49 € |
| 2.500 | 0,41104 € | 1.027,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |
















