


0014567207 | |
|---|---|
DigiKey Part Number | 0014567207-ND |
Manufacturer | |
Manufacturer Product Number | 0014567207 |
Description | CONN RCPT 20POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014567207 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,34400 € | 53,44 € |
| 30 | 4,94567 € | 148,37 € |
| 50 | 4,77040 € | 238,52 € |
| 100 | 4,54250 € | 454,25 € |
| 250 | 4,25824 € | 1.064,56 € |
| 500 | 4,05512 € | 2.027,56 € |
| 1.000 | 3,86174 € | 3.861,74 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |



