New at DigiKey
Image for 0014563186 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014563186

DigiKey Part Number
900-0014563186-ND
Manufacturer
Manufacturer Product Number
0014563186
Description
CGRID SL IDT OPT C 15SAU 18CKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Push-Pull
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26 AWG
Connector Type
Receptacle
Features
Closed End, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
18
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6601,08561 €716,50 €
Unit Price without VAT:1,08561 €
Unit Price with VAT:1,29188 €