New at DigiKey
Image for 0014563096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014563096

DigiKey Part Number
900-0014563096-ND
Manufacturer
Manufacturer Product Number
0014563096
Description
CGRID SL IDT OPT C 15SAU 9CKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3800,57425 €792,47 €
Unit Price without VAT:0,57425 €
Unit Price with VAT:0,68336 €