New at DigiKey
Image for 0014562238 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014562238

DigiKey Part Number
900-0014562238-ND
Manufacturer
Manufacturer Product Number
0014562238
Description
CGRID SL IDT OPT G 30SAU 23CKT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
23
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5401,20311 €649,68 €
Unit Price without VAT:1,20311 €
Unit Price with VAT:1,43170 €