




0014562036 | |
|---|---|
DigiKey Part Number | WM9660-ND |
Manufacturer | |
Manufacturer Product Number | 0014562036 |
Description | CONN RCPT 3POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562036 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 1,01320 € | 25,33 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,91870 € | 91,87 € |
| 250 | 0,86112 € | 215,28 € |
| 500 | 0,82000 € | 410,00 € |
| 1.000 | 0,78086 € | 780,86 € |
| 2.500 | 0,73198 € | 1.829,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |



