
0014450205 | |
|---|---|
DigiKey Part Number | 0014450205-ND |
Manufacturer | |
Manufacturer Product Number | 0014450205 |
Description | CONN PLUG 5POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014450205 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 5 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 0,58242 € | 1.467,70 € |
| Unit Price without VAT: | 0,58242 € |
|---|---|
| Unit Price with VAT: | 0,69308 € |



