Similar

0014445202 | |
|---|---|
DigiKey Part Number | 0014445202-ND |
Manufacturer | |
Manufacturer Product Number | 0014445202 |
Description | CONN PLUG 2POS IDC 22AWG TIN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014445202 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 22 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 2 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014445302 | Molex | 0 | 0014445302-ND | 0,34324 € | Similar |



