Direct

0014442503 | |
|---|---|
DigiKey Part Number | 0014442503-ND |
Manufacturer | |
Manufacturer Product Number | 0014442503 |
Description | CONN PLUG 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014442503 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103952-2 | TE Connectivity AMP Connectors | 0 | 5-103952-2-ND | 2,88905 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,70624 € | 2.966,21 € |
| Unit Price without VAT: | 0,70624 € |
|---|---|
| Unit Price with VAT: | 0,84043 € |





