Similar
Similar
Similar
Similar
Similar
Similar
Similar

0010977646 | |
|---|---|
DigiKey Part Number | 0010977646-ND |
Manufacturer | |
Manufacturer Product Number | 0010977646 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977646 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2364-6221-TG | 3M | 0 | 3M156421-64-ND | 3,89000 € | Similar |
| 4-102973-0-32 | TE Connectivity AMP Connectors | 0 | A26535-32-ND | 4,95000 € | Similar |
| 451-10-264-00-009000 | Mill-Max Manufacturing Corp. | 0 | 45110-26400009000-ND | 29,68333 € | Similar |
| A1-64PA-2.54DSA(71) | Hirose Electric Co Ltd | 5 | H123016-ND | 7,40000 € | Similar |
| HTSW-132-24-F-D | Samtec Inc. | 0 | HTSW-132-24-F-D-ND | 3,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30094 € | 1.650,47 € |
| Unit Price without VAT: | 3,30094 € |
|---|---|
| Unit Price with VAT: | 3,92812 € |






